Molex Squba 1.8 Female Pre-Crimped Lead Pigtail, 450 mm, Red

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.22

(exc. GST)

$6.84

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 20$1.244$6.22-
25 +$1.17$5.855%

*price indicative

RS Stock No.:
226-1866
Distrelec Article No.:
304-31-564
Mfr. Part No.:
2177912125
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

SQUBA 1.8

Voltage

125V

Cable Length

450mm

Jacket Colour

Red

Connector Type A

Squba 1.8 Female

Connector Type B

Pigtail

Jacket Material

PVC

Standards/Approvals

EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021)

COO (Country of Origin):
TH
The Molex SQUBA 1.8 off-the-shelf pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements. It has 450 mm cable length.

It has red colour

Tin plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy