Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female, 450 mm, Black
- RS Stock No.:
- 226-1811
- Distrelec Article No.:
- 304-39-657
- Mfr. Part No.:
- 2177901125
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $3.55
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.54
(exc. GST)
$12.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.308 | $11.54 | - |
| 25 + | $2.166 | $10.83 | $3.55 |
*price indicative
- RS Stock No.:
- 226-1811
- Distrelec Article No.:
- 304-39-657
- Mfr. Part No.:
- 2177901125
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | SQUBA 1.8 | |
| Voltage | 125V | |
| Cable Length | 450mm | |
| Jacket Colour | Black | |
| Connector Type A | Squba 1.8 Female | |
| Connector Type B | Squba 1.8 Female | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS Phthalates, REACH SVHC, EU RoHS, EU ELV, China RoHS Green Image ELV, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series SQUBA 1.8 | ||
Voltage 125V | ||
Cable Length 450mm | ||
Jacket Colour Black | ||
Connector Type A Squba 1.8 Female | ||
Connector Type B Squba 1.8 Female | ||
Jacket Material PVC | ||
Standards/Approvals RoHS Phthalates, REACH SVHC, EU RoHS, EU ELV, China RoHS Green Image ELV, CHINA RoHS | ||
- COO (Country of Origin):
- IN
The Molex SQUBA 1.8 off-the-shelf pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements. It has 450 mm cable length.
It has black colour
Tin plated
Related links
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Black
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Red
- Molex Squba 1.8 Female Pre-Crimped Lead Pigtail Red
- Molex Squba 1.8 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Black
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Black
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Black
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Black
