Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female, 75 mm, Black
- RS Stock No.:
- 226-1802
- Mfr. Part No.:
- 2177901121
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $2.35
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.70
(exc. GST)
$8.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.54 | $7.70 | - |
| 25 + | $1.446 | $7.23 | $2.35 |
*price indicative
- RS Stock No.:
- 226-1802
- Mfr. Part No.:
- 2177901121
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SQUBA 1.8 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 125V | |
| Cable Length | 75mm | |
| Jacket Colour | Black | |
| Connector Type A | Squba 1.8 Female | |
| Connector Type B | Squba 1.8 Female | |
| Jacket Material | PVC | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SQUBA 1.8 | ||
Product Type Pre-Crimped Lead | ||
Voltage 125V | ||
Cable Length 75mm | ||
Jacket Colour Black | ||
Connector Type A Squba 1.8 Female | ||
Connector Type B Squba 1.8 Female | ||
Jacket Material PVC | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021) | ||
- COO (Country of Origin):
- IN
The Molex SQUBA 1.8 off-the-shelf pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements. It has 75 mm cable length.
It has black colour
Tin plated
Related links
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Black
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Red
- Molex Squba 1.8 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Black
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Black
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Black
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Black
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Red
