Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female, 75 mm, Black
- RS Stock No.:
- 226-1801
- Mfr. Part No.:
- 2177901121
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$54.30
(exc. GST)
$59.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | $1.086 | $54.30 | - |
| 250 - 450 | $1.029 | $51.45 | 5% |
| 500 + | $0.98 | $49.00 | 9% |
*price indicative
- RS Stock No.:
- 226-1801
- Mfr. Part No.:
- 2177901121
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SQUBA 1.8 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 125V | |
| Cable Length | 75mm | |
| Jacket Colour | Black | |
| Connector Type A | Squba 1.8 Female | |
| Connector Type B | Squba 1.8 Female | |
| Jacket Material | PVC | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SQUBA 1.8 | ||
Product Type Pre-Crimped Lead | ||
Voltage 125V | ||
Cable Length 75mm | ||
Jacket Colour Black | ||
Connector Type A Squba 1.8 Female | ||
Connector Type B Squba 1.8 Female | ||
Jacket Material PVC | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021) | ||
- COO (Country of Origin):
- TH
The Molex SQUBA 1.8 off-the-shelf pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements. It has 75 mm cable length.
It has black colour
Tin plated
Related links
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Black
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Red
- Molex Squba 1.8 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Black
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Black
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Black
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Black
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Red
