Molex Female Connector Pre-Crimped Lead Ultra Fit, 75 mm, Red
- RS Stock No.:
- 222-9743
- Mfr. Part No.:
- 217470-2221
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$140.10
(exc. GST)
$154.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $1.401 | $140.10 | - |
| 200 - 400 | $1.329 | $132.90 | 5% |
| 500 + | $1.265 | $126.50 | 9% |
*price indicative
- RS Stock No.:
- 222-9743
- Mfr. Part No.:
- 217470-2221
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | Ultra-Fit | |
| Voltage | 600Vrms | |
| Cable Length | 75mm | |
| Connector Type A | Female Connector | |
| Jacket Colour | Red | |
| Connector Type B | Ultra Fit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series Ultra-Fit | ||
Voltage 600Vrms | ||
Cable Length 75mm | ||
Connector Type A Female Connector | ||
Jacket Colour Red | ||
Connector Type B Ultra Fit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 75mm cable length and 1.5 mm2 wire size. The wire comes in red colour.
Cable length 75mm
Circuits (Loaded) 1
Colour red
Gender female-female
Material metal high conductivity copper
Material plating mating gold
- RS Stock No. 2229744
- Mfr. Part No. 217470-2221
Each (In a Pack of 5)
$1.938
- RS Stock No. 2229733
- Mfr. Part No. 217470-2121
Each (In a Bag of 100)
$1.208
- RS Stock No. 2229734
- Mfr. Part No. 217470-2121
Each (In a Pack of 5)
$1.672
- RS Stock No. 2229742
- Mfr. Part No. 217470-2125
Each (In a Pack of 5)
$1.672
Related links
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Pigtail Red
- Molex Ultra Fit Pre-Crimped Lead Ultra Fit Black
- Molex Female Connector Pre-Crimped Lead Ultra Fit Black











