Molex Female Connector Pre-Crimped Lead Ultra Fit, 150 mm, Red
- RS Stock No.:
- 222-9736
- Mfr. Part No.:
- 217470-2122
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $1.95
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.75
(exc. GST)
$7.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.35 | $6.75 | - |
| 25 + | $1.272 | $6.36 | $1.95 |
*price indicative
- RS Stock No.:
- 222-9736
- Mfr. Part No.:
- 217470-2122
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Ultra-Fit | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600Vrms | |
| Cable Length | 150mm | |
| Jacket Colour | Red | |
| Connector Type A | Female Connector | |
| Connector Type B | Ultra Fit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Ultra-Fit | ||
Product Type Pre-Crimped Lead | ||
Voltage 600Vrms | ||
Cable Length 150mm | ||
Jacket Colour Red | ||
Connector Type A Female Connector | ||
Connector Type B Ultra Fit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 150mm cable length and 1.5 mm2 wire size. The wire comes in red colour.
Cable length 150mm
Circuits (Loaded) 1
Colour black
Gender female-female
Material metal high conductivity copper
Material plating mating tin
Related links
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Black
- Molex Female Connector Pre-Crimped Lead Pigtail Red
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Red
