Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact, 150 mm, Black
- RS Stock No.:
- 213-8915
- Mfr. Part No.:
- 653100130115
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$21.16
(exc. GST)
$23.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 610 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 10 | $2.116 | $21.16 |
| 20 - 30 | $2.065 | $20.65 |
| 40 + | $2.035 | $20.35 |
*price indicative
- RS Stock No.:
- 213-8915
- Mfr. Part No.:
- 653100130115
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crimp Wire | |
| Series | WR-WTB | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Connector Type A | Crimp Contact | |
| Connector Type B | Crimp Contact | |
| Standards/Approvals | RoHS | |
| Wire Size | 0.08mm² | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crimp Wire | ||
Series WR-WTB | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Connector Type A Crimp Contact | ||
Connector Type B Crimp Contact | ||
Standards/Approvals RoHS | ||
Wire Size 0.08mm² | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik pre crimped wire comes in a black colour.
It is RoHS Compliant
Related links
- Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact Black
- JST Crimp Contact Crimp Wire Crimp Contact White
- JST Crimp Contact Crimp Wire Crimp Contact Ivory
- JST Crimp Contact Crimp Wire Crimp Contact Red
- JST Crimp Contact Crimp Wire Crimp Contact, 150 mm
- JST Crimp Contact Crimp Wire Crimp Contact Natural
- Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact Black
- Wurth Elektronik Crimp Crimp Wire Crimp Black
