Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact, 150 mm, Black
- RS Stock No.:
- 211-3588
- Mfr. Part No.:
- 688100126015
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$29.26
(exc. GST)
$32.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | $2.926 | $29.26 | - |
| 100 - 190 | $2.808 | $28.08 | 4% |
| 200 - 490 | $2.69 | $26.90 | 8% |
| 500 + | $2.631 | $26.31 | 10% |
*price indicative
- RS Stock No.:
- 211-3588
- Mfr. Part No.:
- 688100126015
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crimp Wire | |
| Series | WR-WTB | |
| Cable Length | 150mm | |
| Connector Type A | Crimp Contact | |
| Jacket Colour | Black | |
| Connector Type B | Crimp Contact | |
| Standards/Approvals | No | |
| Wire Size | 0.34mm² | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crimp Wire | ||
Series WR-WTB | ||
Cable Length 150mm | ||
Connector Type A Crimp Contact | ||
Jacket Colour Black | ||
Connector Type B Crimp Contact | ||
Standards/Approvals No | ||
Wire Size 0.34mm² | ||
The Wurth Elektronik pre crimped wire comes in a black colour.
It is RoHS Compliant
- RS Stock No. 2113251
- Mfr. Part No. 661100128015
Each (In a Bag of 10)
$3.069
- RS Stock No. 2138915
- Mfr. Part No. 653100130115
Each (In a Bag of 10)
$2.116
- RS Stock No. 2138680
- Mfr. Part No. 645100122015
Each (In a Bag of 10)
$1.518
- RS Stock No. 2113462
- Mfr. Part No. 662300124015
Each (In a Bag of 10)
$0.648
Related links
- Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact Black
- Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact Black
- JST Crimp Contact Crimp Wire Crimp Contact White
- JST Crimp Contact Crimp Wire Crimp Contact Ivory
- JST Crimp Contact Crimp Wire Crimp Contact, 150 mm
- JST Crimp Contact Crimp Wire Crimp Contact Red
- JST Crimp Contact Crimp Wire Crimp Contact Natural
- Wurth Elektronik Crimp Crimp Wire Crimp Black












