Molex Male Crimp Wire Unterminated, 150 mm, Black
- RS Stock No.:
- 204-5305
- Mfr. Part No.:
- 215711-1122
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.52
(exc. GST)
$11.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $2.104 | $10.52 |
| 15 - 20 | $2.052 | $10.26 |
| 25 + | $2.018 | $10.09 |
*price indicative
- RS Stock No.:
- 204-5305
- Mfr. Part No.:
- 215711-1122
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 215711 | |
| Voltage | 100Vrms | |
| Cable Length | 150mm | |
| Connector Type A | Male | |
| Jacket Colour | Black | |
| Connector Type B | Unterminated | |
| Standards/Approvals | RoHS | |
| Wire Size | 0.25mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 215711 | ||
Voltage 100Vrms | ||
Cable Length 150mm | ||
Connector Type A Male | ||
Jacket Colour Black | ||
Connector Type B Unterminated | ||
Standards/Approvals RoHS | ||
Wire Size 0.25mm² | ||
- COO (Country of Origin):
- IN
The Molex 215711 series pre-crimped lead male to pigtail wire with 150 mm length.
Current - Maximum per Contact 2.0A
Voltage - Maximum 100V AC (RMS)/DC
Plating min - Mating 0.406μm
Plating min - Termination 0.406μm
Material - Metal Copper Alloy
Material - Plating Termination Tin
Wire Insulation Diameter 0.78-1.28mm
- RS Stock No. 2045327
- Mfr. Part No. 215711-1102
Each (In a Pack of 5)
$1.788
- RS Stock No. 2045304
- Mfr. Part No. 215711-1122
Each (In a Bag of 50)
$1.693
- RS Stock No. 2045307
- Mfr. Part No. 215711-1123
Each (In a Pack of 5)
$1.868
- RS Stock No. 2045333
- Mfr. Part No. 215711-1105
Each (In a Pack of 5)
$1.848
Related links
- Molex Male Crimp Wire Unterminated Black
- Molex Male Crimp Wire CLIK-Mate Black
- Molex Male Crimp Wire Unterminated Black
- Molex Male Crimp Wire Unterminated Black
- Molex Male Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Male Crimp Wire Unterminated Black
- Molex Mini-Fit Jr Crimp Wire Unterminated Black












