Molex Micro-Fit Female Connector Crimp Wire Unterminated, 225 mm, Black
- RS Stock No.:
- 204-5277
- Distrelec Article No.:
- 304-32-143
- Mfr. Part No.:
- 214761-1113
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $0.81
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.69
(exc. GST)
$11.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $2.138 | $10.69 | - |
| 15 - 20 | $2.084 | $10.42 | $0.81 |
| 25 + | $2.048 | $10.24 | $2.25 |
*price indicative
- RS Stock No.:
- 204-5277
- Distrelec Article No.:
- 304-32-143
- Mfr. Part No.:
- 214761-1113
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 214761 | |
| Cable Length | 225mm | |
| Connector Type A | Micro-Fit Female Connector | |
| Jacket Colour | Black | |
| Connector Type B | Unterminated | |
| Standards/Approvals | UL, RoHS | |
| Wire Size | 0.50mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 214761 | ||
Cable Length 225mm | ||
Connector Type A Micro-Fit Female Connector | ||
Jacket Colour Black | ||
Connector Type B Unterminated | ||
Standards/Approvals UL, RoHS | ||
Wire Size 0.50mm² | ||
The Molex 214761 Microfit series pre-crimped lead has 3.0 pitch and is F-S 225MM 20AWG BK Sn.These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
- RS Stock No. 2045088
- Mfr. Part No. 214761-1222
Each (In a Pack of 5)
$2.284
- RS Stock No. 2045098
- Mfr. Part No. 214761-1212
Each (In a Pack of 5)
$2.90
- RS Stock No. 2045086
- Mfr. Part No. 214761-1221
Each (In a Pack of 5)
$2.336
- RS Stock No. 2045096
- Mfr. Part No. 214761-1211
Each (In a Pack of 5)
$2.404
Related links
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Black
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Black
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Black
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated Black
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Red
- Molex Micro-Fit 3.0 Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black











