Molex Micro-Fit 3.0, Micro-Fit 3.0 Crimp Crimp Wire Pigtail, Unterminated, 225 mm, Black

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
204-5267
Mfr. Part No.:
214761-1123
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Micro-Fit 3.0, Micro-Fit 3.0 Crimp

Product Type

Crimp Wire

Connector Type B

Pigtail, Unterminated

Cable Length

225 mm

Jacket Colour

Black

Series

Micro-Fit 3.0

Standards/Approvals

No

COO (Country of Origin):
IN
The Molex 214761 Microfit series pre-crimped lead has 3.0 pitch and is F-S 225MM 18AWG BK Sn.These crimp leads are Ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy