Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated, 225 mm, Black

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
204-5090
Mfr. Part No.:
214761-1223
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

214761

Product Type

Crimp Wire

Cable Length

225mm

Connector Type A

Micro-Fit 3.0 Crimp

Jacket Colour

Black

Connector Type B

Unterminated

Standards/Approvals

No

Wire Size

0.75mm²

COO (Country of Origin):
TH
The Molex 214761 Microfit series pre-crimped lead has 3.0 pitch and is F-S 225MM 18AWG BK Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

  • RS Stock No. 2045288
  • Mfr. Part No. 214761-1103
Each (In a Pack of 5)
$1.776
  • RS Stock No. 2045004
  • Mfr. Part No. 214763-1123
Each (In a Pack of 5)
$1.738
  • RS Stock No. 2045176
  • Mfr. Part No. 214763-1223
Each (In a Bag of 50)
$1.70
  • RS Stock No. 2045200
  • Mfr. Part No. 214763-1203
Each (In a Pack of 5)
$1.70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy