Molex Micro-Fit 3.0 Male Crimp Wire Unterminated, 225 mm, Black

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$83.55

(exc. GST)

$91.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 50$1.671$83.55-
100 - 150$1.63$81.502%
200 +$1.604$80.204%

*price indicative

RS Stock No.:
204-5003
Mfr. Part No.:
214763-1123
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

214763

Product Type

Crimp Wire

Cable Length

225mm

Connector Type A

Micro-Fit 3.0 Male

Jacket Colour

Black

Connector Type B

Unterminated

Standards/Approvals

UL, RoHS

Wire Size

0.75mm²

COO (Country of Origin):
TH
The Molex 214763 Microfit series pre-crimped lead has 3.0 pitch and is M-S 225MM 18AWG BK Sn.These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy