Molex Micro-Fit 3.0, Micro-Fit 3.0 Crimp Crimp Wire Pigtail, Unterminated, 225 mm, Black
- RS Stock No.:
- 204-5266
- Mfr. Part No.:
- 214761-1123
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-5266
- Mfr. Part No.:
- 214761-1123
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Micro-Fit 3.0, Micro-Fit 3.0 Crimp | |
| Product Type | Crimp Wire | |
| Connector Type B | Pigtail, Unterminated | |
| Cable Length | 225 mm | |
| Jacket Colour | Black | |
| Series | Micro-Fit 3.0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Micro-Fit 3.0, Micro-Fit 3.0 Crimp | ||
Product Type Crimp Wire | ||
Connector Type B Pigtail, Unterminated | ||
Cable Length 225 mm | ||
Jacket Colour Black | ||
Series Micro-Fit 3.0 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The Molex 214761 Microfit series pre-crimped lead has 3.0 pitch and is F-S 225MM 18AWG BK Sn.These crimp leads are Ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
Related links
- Molex Micro-Fit 3.0 Unterminated Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Pigtail Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Pigtail Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated Red
- Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated Black
