Molex Micro-Fit 3.0 Male Crimp Wire Unterminated, 300 mm, Red

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save $0.66

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.24

(exc. GST)

$10.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$1.848$9.24-
15 - 20$1.804$9.02$0.66
25 +$1.774$8.87$1.85

*price indicative

RS Stock No.:
204-5048
Distrelec Article No.:
304-32-154
Mfr. Part No.:
214763-2124
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

214763

Product Type

Crimp Wire

Cable Length

300mm

Connector Type A

Micro-Fit 3.0 Male

Jacket Colour

Red

Connector Type B

Unterminated

Standards/Approvals

RoHS, UL

Wire Size

0.75mm²

COO (Country of Origin):
IN
The Molex 214763 Microfit series pre-crimped lead has 3.0 pitch and is M-S 300MM 18AWG RD Sn.These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

  • RS Stock No. 2045059
  • Mfr. Part No. 214763-2114
Each (In a Pack of 5)
$2.104
  • RS Stock No. 2045044
  • Mfr. Part No. 214763-2122
Each (In a Pack of 5)
$1.894
  • RS Stock No. 2045051
  • Mfr. Part No. 214763-2125
Each (In a Pack of 5)
$2.238
  • RS Stock No. 2045065
  • Mfr. Part No. 214763-2102
Each (In a Bag of 100)
$1.757

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy