Molex Micro-Fit Female Connector Crimp Wire Unterminated, 75 mm, Red

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.24

(exc. GST)

$10.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.848$9.24-
25 - 45$1.808$9.042%
50 +$1.778$8.893%

*price indicative

RS Stock No.:
204-4959
Mfr. Part No.:
214761-2121
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

214761

Cable Length

75mm

Jacket Colour

Red

Connector Type A

Micro-Fit Female Connector

Connector Type B

Unterminated

Standards/Approvals

UL, RoHS

Wire Size

0.75mm²

COO (Country of Origin):
TH
The Molex 214761 Microfit series pre-crimped lead has 3.0 pitch and is F-S 75MM 18AWG RD Sn.These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

Each (In a Pack of 5)
$1.828
Each (In a Bag of 100)
$1.429
Each (In a Pack of 5)
$2.104
Each (In a Pack of 5)
$1.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy