Molex Micro-Fit Female Connector Crimp Wire Unterminated, 300 mm, Red

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$85.00

(exc. GST)

$93.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 50$1.70$85.00-
100 - 150$1.657$82.852%
200 +$1.632$81.604%

*price indicative

RS Stock No.:
204-5157
Mfr. Part No.:
214761-2204
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

214761

Product Type

Crimp Wire

Cable Length

300mm

Connector Type A

Micro-Fit Female Connector

Jacket Colour

Red

Connector Type B

Unterminated

Standards/Approvals

RoHS, UL

Wire Size

0.34mm²

COO (Country of Origin):
TH
The Molex 214761 Microfit series pre-crimped lead has 3.0 pitch and is F-S 300MM 22AWG RD Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy