Molex Micro-Fit Female Connector Crimp Wire Unterminated, 75 mm, Red
- RS Stock No.:
- 204-4958
- Mfr. Part No.:
- 214761-2121
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $7.20
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$144.30
(exc. GST)
$158.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $1.443 | $144.30 | - |
| 200 - 300 | $1.407 | $140.70 | $7.20 |
| 400 + | $1.385 | $138.50 | $23.20 |
*price indicative
- RS Stock No.:
- 204-4958
- Mfr. Part No.:
- 214761-2121
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 214761 | |
| Product Type | Crimp Wire | |
| Cable Length | 75mm | |
| Connector Type A | Micro-Fit Female Connector | |
| Jacket Colour | Red | |
| Connector Type B | Unterminated | |
| Standards/Approvals | UL, RoHS | |
| Wire Size | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 214761 | ||
Product Type Crimp Wire | ||
Cable Length 75mm | ||
Connector Type A Micro-Fit Female Connector | ||
Jacket Colour Red | ||
Connector Type B Unterminated | ||
Standards/Approvals UL, RoHS | ||
Wire Size 0.75mm² | ||
- COO (Country of Origin):
- TH
The Molex 214761 Microfit series pre-crimped lead has 3.0 pitch and is F-S 75MM 18AWG RD Sn.These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
- RS Stock No. 2044959
- Mfr. Part No. 214761-2121
Each (In a Pack of 5)
$1.848
- RS Stock No. 2044979
- Mfr. Part No. 214761-2101
Each (In a Bag of 100)
$1.429
- RS Stock No. 2044980
- Mfr. Part No. 214761-2101
Each (In a Pack of 5)
$1.846
- RS Stock No. 2044972
- Mfr. Part No. 214761-2112
Each (In a Pack of 5)
$2.104
Related links
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Red
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Red
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Red
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Red
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Red
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Red
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Black
- Molex Mini-Fit Jr Crimp Wire Unterminated Red











