RS PRO Crimp Crimp Wire Crimp, 300 mm, Red

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $3.90

View bulk pricing options

Subtotal (1 pack of 5 units)*

$26.71

(exc. GST)

$29.38

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 65 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 20$5.342$26.71-
25 - 45$5.186$25.93$3.90
50 - 95$5.032$25.16$15.50
100 - 495$4.88$24.40$46.20
500 +$4.016$20.08$663.00

*price indicative

RS Stock No.:
180-6036
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Crimp Wire

Series

RS PRO

Voltage

250V

Cable Length

300mm

Connector Type A

Crimp

Jacket Colour

Red

Connector Type B

Crimp

Standards/Approvals

CE

Wire Size

0.50mm²

RoHS Status: Exempt

COO (Country of Origin):
JP
The RS PRO DF11 series Harness Socket Kit has 300mm length and voltage rating of 250V.Mostly used for Hirose connector housing and easily assemble for connectors and harness without crimp tool.

Wire size: AWG20

Colour: Red

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy