Wurth Elektronik Crimp Crimp Wire Crimp, 300 mm, Black

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.35

(exc. GST)

$2.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$2.35
3 - 4$2.30
5 +$2.27

*price indicative

Packaging Options:
RS Stock No.:
162-2191
Mfr. Part No.:
662662626030
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-MPC3

Product Type

Crimp Wire

Cable Length

300mm

Connector Type A

Crimp

Jacket Colour

Black

Connector Type B

Crimp

Standards/Approvals

RoHS

Wire Size

26AWG

The Wurth Elektronik WR-MPC3 is a black 3.00mm female low force pre-crimped cable having a total length of 300mm.

RoHS compliant

Operating temperature ranging between -20°C up to +80°C

Wire dimension : 26 (AWG)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy