HARWIN Crimp Crimp Wire Unterminated, 300 mm, Red
- RS Stock No.:
- 511-866
- Mfr. Part No.:
- M80-9150099
- Brand:
- HARWIN
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 511-866
- Mfr. Part No.:
- M80-9150099
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Crimp Wire | |
| Series | Datamate | |
| Cable Length | 300mm | |
| Connector Type A | Crimp | |
| Jacket Colour | Red | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| Wire Size | 0.25mm² | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Crimp Wire | ||
Series Datamate | ||
Cable Length 300mm | ||
Connector Type A Crimp | ||
Jacket Colour Red | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
Wire Size 0.25mm² | ||
- COO (Country of Origin):
- TW
Crimped Leads
2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
Polarised mouldings
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
Related links
- HARWIN Crimp Crimp Wire Unterminated Red
- HARWIN Crimp Crimp Wire Crimp Red
- HARWIN Crimp Crimp Wire Unterminated Red
- HARWIN Crimp Crimp Wire Crimp Red
- HARWIN Crimp Crimp Wire Unterminated Red
- Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated Red
- Molex Male Crimp Wire Unterminated Red
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Red
