JST Crimp Crimp Wire Crimp, 300 mm

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.75

(exc. GST)

$12.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$2.35$11.75-
25 +$2.236$11.184%

*price indicative

RS Stock No.:
372-106
Mfr. Part No.:
SSHL-003GA1-P0.2-300WR
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

SHLV

Product Type

Crimp Wire

Voltage

5V

Cable Length

300mm

Connector Type A

Crimp

Connector Type B

Crimp

Standards/Approvals

Recognised E60389, JIS C 0806

Wire Size

0.032mm², 0.08mm²

COO (Country of Origin):
JP

Crimped Cable Assemblies for SHLV series


Crimped cable assemblies for use with the JST SHLV series of connectors. The cables are available in 150 and 300mm lengths and three colours, with a choice of a crimped connector at one end or both ends. The wire type is PVC insulated UL1571 AWG28 rated at 1A 30V.

JST SHLV Series 1.0mm Wire-to-board Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy