Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$2.21
(exc. GST)
$2.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.21 | - |
| 10 + | $2.01 | 9% |
*price indicative
- RS Stock No.:
- 198-562
- Mfr. Part No.:
- 2174901222
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 217490 | |
| Voltage | 250Vrms | |
| Cable Length | 150mm | |
| Connector Type A | iGrid | |
| Jacket Colour | Black | |
| Connector Type B | iGrid | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UL 10002, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, RoHS | |
| Wire Size | 22AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 217490 | ||
Voltage 250Vrms | ||
Cable Length 150mm | ||
Connector Type A iGrid | ||
Jacket Colour Black | ||
Connector Type B iGrid | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UL 10002, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, RoHS | ||
Wire Size 22AWG | ||
- COO (Country of Origin):
- IN
The Molex Pre Crimped Lead features iGrid female to iGrid female connections and is designed for signal and wire to board applications. It uses 22 AWG wire and supports a maximum voltage of 250V AC (RMS) / DC. The lead is constructed from a copper alloy with gold plating for mating and nickel plating for termination, ensuring reliable conductivity. Additionally, it is insulated with PVC resin for durability and protection against environmental factors.
Crimp or compression interface style
Eu RoHS
REACH SVHC
Low halogen
- RS Stock No. 0194226
- Mfr. Part No. 2174901122
1 Pack of 5
$9.76
- RS Stock No. 0194230
- Mfr. Part No. 2174901125
1 Pack of 5
$10.56












