Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 194-224
- Mfr. Part No.:
- 2174901121
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 217490 | |
| Voltage | 250Vrms | |
| Cable Length | 75mm | |
| Jacket Colour | Black | |
| Connector Type A | iGrid | |
| Connector Type B | iGrid | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UL 10002, RoHS, REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, IEC-62474 | |
| Wire Size | 22AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 217490 | ||
Voltage 250Vrms | ||
Cable Length 75mm | ||
Jacket Colour Black | ||
Connector Type A iGrid | ||
Connector Type B iGrid | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UL 10002, RoHS, REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, IEC-62474 | ||
Wire Size 22AWG | ||
- COO (Country of Origin):
- IN
The Molex Pre Crimped Lead features iGrid female to iGrid female connections, suitable for signal and wire to board applications. It is constructed with 22 AWG wire and has a maximum voltage rating of 250V AC (RMS) / DC. The lead is made from a copper alloy with tin plating for both mating and termination, ensuring good conductivity. Additionally, the lead is insulated with PVC resin for enhanced durability and protection.
Crimp or compression interface style
Eu RoHS
REACH SVHC
Low halogen
- RS Stock No. 0194226
- Mfr. Part No. 2174901122
1 Pack of 5
$9.76












