Wurth Elektronik Female Female Crimped Wire, 150mm, 16AWG, Black
- RS Stock No.:
- 197-963
- Mfr. Part No.:
- 6.5750051602e+11
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-963
- Mfr. Part No.:
- 6.5750051602e+11
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 6.575005160 | |
| Crimp Terminal 1 Gender | Female | |
| Crimp Terminal 2 Gender | Female | |
| Wire Size | 16AWG | |
| Cable Length | 150mm | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 6.575005160 | ||
Crimp Terminal 1 Gender Female | ||
Crimp Terminal 2 Gender Female | ||
Wire Size 16AWG | ||
Cable Length 150mm | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Pre Crimped Cable features a durable PVC insulator in black. It is designed to operate efficiently within a temperature range of 40°C to +105°C, making it suitable for a variety of applications that require reliable performance in harsh environmental conditions.
16 AWG wire
RoHS compliant
RoHS compliant
Related links
- Wurth Elektronik Female Female Crimped Wire 16AWG, Black
- Wurth Elektronik Female Female Crimped Wire 12AWG, Black
- Wurth Elektronik Female Female Crimped Wire 12AWG, Black
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 20AWG, Red
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 0.50mm², Red
- Wurth Elektronik Female WR-MPC4 to Pre-Crimped Lead, 24AWG
- Molex Female Pico-Clasp to Female Pico-Clasp Crimped Wire 28AWG, Black
- Molex Male Mini-Fit Jr. to Male Mini-Fit Jr. Crimped Wire 16AWG, Black
