Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.25
(exc. GST)
$2.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.25 |
| 10 + | $2.06 |
*price indicative
- RS Stock No.:
- 197-013
- Mfr. Part No.:
- 2174902225
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 217490 | |
| Product Type | Crimp Wire | |
| Voltage | 250Vrms | |
| Cable Length | 450mm | |
| Jacket Colour | Red | |
| Connector Type A | iGrid | |
| Connector Type B | iGrid | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | IEC-62474, UL 10002, RoHS, REACH SVHC, IPC 1752A Class D, IPC 1752A Class C | |
| Wire Size | 22AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 217490 | ||
Product Type Crimp Wire | ||
Voltage 250Vrms | ||
Cable Length 450mm | ||
Jacket Colour Red | ||
Connector Type A iGrid | ||
Connector Type B iGrid | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals IEC-62474, UL 10002, RoHS, REACH SVHC, IPC 1752A Class D, IPC 1752A Class C | ||
Wire Size 22AWG | ||
- COO (Country of Origin):
- IN
The Molex Pre Crimped Lead features iGrid female to iGrid female connections and is designed for signal and wire to board applications. It uses 22 AWG wire and supports a maximum voltage of 250V AC (RMS) / DC. The lead is constructed from a copper alloy with gold plating for mating and nickel plating for termination, ensuring reliable conductivity. Additionally, it is insulated with PVC resin for durability and protection against environmental factors.
Crimp or compression interface style
Eu RoHS
REACH SVHC
Low halogen
