Molex iGrid Crimp Wire Pigtail, 450 mm, Red

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$2.15

(exc. GST)

$2.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.15-
10 +$1.959%

*price indicative

RS Stock No.:
197-020
Mfr. Part No.:
2174912205
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

217491

Voltage

250V

Cable Length

450mm

Connector Type A

iGrid

Jacket Colour

Red

Connector Type B

Pigtail

Jacket Material

Polyvinyl Chloride

Standards/Approvals

EU RoHS, EU RoHS Certificate of Compliance, IEC-62474, REACH SVHC

Wire Size

26AWG

COO (Country of Origin):
IN
The Molex Pre Crimped Lead features an iGrid female to pigtail configuration, suitable for signal and wire to board applications. It is made from 26 AWG wire and has gold plating for mating and nickel plating for termination, ensuring excellent conductivity and durability. Constructed from a copper alloy, the lead is insulated with PVC resin for enhanced protection. This assembly configuration includes only the pre crimped lead for straightforward integration into your projects.

Crimp or compression interface style

Single ended

Eu RoHS

REACH SVHC

Low halogen

  • RS Stock No. 0198588
  • Mfr. Part No. 2174912105
Each
$1.84
  • RS Stock No. 0198603
  • Mfr. Part No. 2174912125
Each
$1.89
  • RS Stock No. 0197027
  • Mfr. Part No. 2174912215
Each
$2.25
  • RS Stock No. 0197035
  • Mfr. Part No. 2174912225
Each
$2.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy