Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.44
(exc. GST)
$11.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $10.44 | $2.088 |
| 5 + | $9.60 | $1.92 |
*price indicative
- RS Stock No.:
- 194-227
- Mfr. Part No.:
- 2174901123
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 217490 | |
| Product Type | Crimp Wire | |
| Voltage | 250Vrms | |
| Cable Length | 225mm | |
| Connector Type A | iGrid | |
| Jacket Colour | Black | |
| Connector Type B | iGrid | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, RoHS, UL 10002 | |
| Wire Size | 22AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 217490 | ||
Product Type Crimp Wire | ||
Voltage 250Vrms | ||
Cable Length 225mm | ||
Connector Type A iGrid | ||
Jacket Colour Black | ||
Connector Type B iGrid | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, RoHS, UL 10002 | ||
Wire Size 22AWG | ||
- COO (Country of Origin):
- IN
The Molex Pre Crimped Lead features iGrid female to iGrid female connections, suitable for signal and wire to board applications. It is constructed with 22 AWG wire and has a maximum voltage rating of 250V AC (RMS) / DC. The lead is made from a copper alloy with tin plating for both mating and termination, ensuring good conductivity. Additionally, the lead is insulated with PVC resin for enhanced durability and protection.
Crimp or compression interface style
Eu RoHS
REACH SVHC
Low halogen
