Phoenix Contact SF-Z0054 SF-Z0054 Crimp Tool Crimp Tool for Turned Contacts

Get a bulk buy discount

Add 5 more to save $1,451.95

View bulk pricing options

Subtotal (1 unit)*

$2,903.91

(exc. GST)

$3,194.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4$2,903.91-
5 +$2,613.52$1,451.95

*price indicative

RS Stock No.:
922-6425
Mfr. Part No.:
1615585
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

Turned Contacts

Handle Type

Plain

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

0.06mm²

Series

SF-Z0054

Model Number

SF-Z0054

Adjustable Ratchet

No

Standards/Approvals

EAC

COO (Country of Origin):
DE

Crimp Pliers for Turned Contacts


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy