TE Connectivity Mini CERTI-LOK Crimp Tool Crimp Tool for AMPLIMITE HD-22 Connector Contacts

This image is representative of the product range

Subtotal (1 unit)*

$842.84

(exc. GST)

$927.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$842.84

*price indicative

RS Stock No.:
876-2242
Mfr. Part No.:
734360-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Tool

Sub Type

Crimp Tool

Handle Type

Plain

For Use With

AMPLIMITE HD-22 Connector Contacts

Maximum Wire Size AWG

22AWG

Minimum Wire Size AWG

28AWG

Series

Mini CERTI-LOK

Adjustable Ratchet

No

Standards/Approvals

RoHS, EU

RoHS Status: Exempt

TE Connectivity Mini CERTI-LOK Hand Crimp Tools


Mini CERTI-LOK commercial grade hand operated crimp tools for crimping a wide range of terminals and contacts. These Mini CERTI-LOK commercial hand tools have a durable, lightweight and compact design, a straight action jaw closure and fixed dies. The Mini CERTI-LOK crimp tool features a ratchet control which stays locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. The ratchet mechanism can be adjusted to control the insulation crimping height of the hand tool. An easy access ratchet release is available for opening the tool jaws at any time during the crimp cycle. Stock number 446-816 features a terminal flap locator for easy terminal positioning. The handles have a pressure adjustment and locking device and an ergonomic non-slip design reducing operator fatigue and making the tool easy and comfortable to use.

Features and Benefits


Fixed dies

Straight action jaw closure

Ratchet control ensures that a full crimp cycle is achieved

Insulation crimp height adjustment

Easy to use ratchet release

Ergonomic handles for user comfort

Applications


These Mini CERTI-LOK commercial hand crimp tools are used to crimp a wide range of terminals and contacts. Applications include R & D prototyping, networking applications, field installation work and on-site repairs in industrial, commercial or institutional applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy