JST YRS Crimp Tool Crimp Tool for SZH Terminals

Subtotal (1 unit)*

$2,165.99

(exc. GST)

$2,382.59

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,165.99

*price indicative

RS Stock No.:
373-4403
Mfr. Part No.:
YRS-491
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

SZH Terminals

Series

YRS

Overall Length

224mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

JST YRS-491 Strip Feed Hand Crimping Tool for SZH Crimp Terminals


Importance of a High-Quality Crimp


When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

JST YRS-491 Strip Feed Hand Crimping Tool – Overview


From JST a durable, reliable and easy to use semi-automatic hand operated crimping tool designed to crimp side feeding open barrel strip terminals onto wire. The strip terminals can be cut to the length desired or simply crimped straight off the reel. This hand tool consists of two handles, a ratchet mechanism, feeding plate, guide and alignment features and precision ground dies. The upper die can be inverted offering two crimping positions for 28 AWG and 26 AWG

Ratchet Mechanism


The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved therefore preventing partial crimps. Once the cycle is complete the handles will re-open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps

Terminal Guide and Guide Plate


This hand crimping tool features a strip carrier, terminal guide and guide plate which secure and align the terminals in preparation for crimping

Key Features and Benefits


• Durable and easy to use

• Precision ground dies

• Ratchet mechanism ensures full crimp cycle is achieved

• Guides and carriers for accurate positioning of strip terminals

Questions and Answers


What Terminals can this Crimping Tool be used with?

This hand crimping tool is designed for crimping JST SZH-002T-P0.5 open barrel strip terminals that accept a 28 AWG to 26 AWG wire size range onto wire

JST Hand Crimping Tools


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy