NEMIQ XLHD XLHD FLAG Crimp Tool
- RS Stock No.:
- 288-3976
- Distrelec Article No.:
- 180-47-987
- Mfr. Part No.:
- XLHD FLAG
- Brand:
- NEMIQ
Subtotal (1 unit)*
$179.85
(exc. GST)
$197.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.85 |
*price indicative
- RS Stock No.:
- 288-3976
- Distrelec Article No.:
- 180-47-987
- Mfr. Part No.:
- XLHD FLAG
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimp Tool | |
| Series | XLHD | |
| Model Number | XLHD FLAG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimp Tool | ||
Series XLHD | ||
Model Number XLHD FLAG | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Nemiq XLHD Series Crimp Tool, For Use With Cable Lugs and Connectors, Clamp - XLHD FLAG
This crimp tool is designed to compress and secure cable lugs and connectors in electrical assemblies. It operates as a clamp-style hand tool suited to workshop and on-site use, meeting REACH and RoHS chemical restrictions to align with regulatory requirements for materials.
Features and Benefits:
• High mechanical force output for consistent terminations
• Precise clamp action for repeatable contact integrity
• Compatible with a range of lug and connector designs
• Precise clamp action for repeatable contact integrity
• Compatible with a range of lug and connector designs
Applications
• Used with cable lugs in electrical jointing tasks
• Suitable for connector installation in maintenance work
• Can be used for industrial clamp crimping operations
• Suitable for connector installation in maintenance work
• Can be used for industrial clamp crimping operations
Which connectors can it process reliably?
It works with standard cable lugs and connector types intended for clamp crimping applications.
What environmental compliance applies to its materials?
Components conform to REACH and RoHS restrictions, limiting hazardous substances.
Related links
- NEMIQ XLHD XLHD 0560 Crimp Tool
- RS PRO Crimp Tool Crimp Tool for Flag Shoe Flat Connectors
- NEMIQ EHX EHX 056 Crimp Tool
- NEMIQ XLCLD XLCLD 01125 Crimp Tool
- RS PRO KST 1.25 to 2 mm² Crimp Tool Crimp Tool for Insulated AMP-type Flag Terminals
- Molex 207129 64001-8800 Hand Crimping Tool Crimp Tool for Quick Disconnect Flag
- RS PRO Crimp Tool Flag Crimp Terminal for Open Barrel 250 Flag Terminals
- Souriau Sunbank by Eaton Crimp Tool Crimp Tool
