SAM 1350 1350-A1 Soldering Accessory for Soldering
- RS Stock No.:
- 282-7312
- Mfr. Part No.:
- 1350-A1
- Brand:
- SAM
Subtotal (1 unit)*
$113.68
(exc. GST)
$125.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.68 |
*price indicative
- RS Stock No.:
- 282-7312
- Mfr. Part No.:
- 1350-A1
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Soldering Accessory | |
| For Use With | Soldering | |
| Series | 1350 | |
| Model Number | 1350-A1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Soldering Accessory | ||
For Use With Soldering | ||
Series 1350 | ||
Model Number 1350-A1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Tip cleaner can be used like iron rest and cleaner.
No water nor temperature drop
Related links
- RS PRO Soldering Accessory Soldering Aid Tool, for use with Soldering Tools
- RS PRO Soldering Accessory Soldering Iron Soldering Tool Set, for use with Soldering Tools
- Hakko Soldering Accessory Soldering Pliers Replacement Head, for use with Tip Enclosure for soldering iron
- SAM 1360-P2 2.4 mm Straight 2.4 mm Soldering Accessory for use with Soldering Iron
- SAM 1360-P1 1.6 mm Straight 1.6 mm Soldering Accessory for use with Soldering Iron
- SAM 1360-P3 3.2 mm Straight 3.2 mm Soldering Accessory for use with Soldering Iron
- SAM 1360-PF1 1 mm Straight 42 mm Soldering Accessory for use with Soldering Iron
- SAM 1360-PF3 0.7 mm Straight 40 mm Soldering Accessory for use with Soldering Iron
