Amphenol Industrial ATT 20-00 Crimp Tool for Heavy equipment

Subtotal (1 unit)*

$1,756.45

(exc. GST)

$1,932.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,756.45

*price indicative

RS Stock No.:
434-162
Mfr. Part No.:
ATT-20-00
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Crimp Tool

For Use With

Heavy equipment

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

20AWG

Series

ATT

Model Number

20-00

Adjustable Ratchet

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Amphenol Industrial Hand Crimp Tool is a Size 20 tool and it is designed for stamped and formed contacts for 16-20 AWG wires.

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy