TE Connectivity SDE Crimp Tool for Crimp Connectors
- RS Stock No.:
- 268-7291
- Mfr. Part No.:
- 2394312-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$656.61
(exc. GST)
$722.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $656.61 |
*price indicative
- RS Stock No.:
- 268-7291
- Mfr. Part No.:
- 2394312-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| For Use With | Crimp Connectors | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Series | SDE | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
For Use With Crimp Connectors | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 26AWG | ||
Series SDE | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity commercial hand tool assembly for the VAL-U-LOK series contact is versatile and has robust design which creates the revolutionary SDE crimp commercial tool system. SDE crimp minimizes the need for multiple types of hand tools thanks to its Standard Die Envelope (SDE) die sets, which are easily interchangeable from manual to power assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. It is available as a fully assembled tool, or with the frame and die set, SDE crimp brings a new level of flexibility and performance to your crimping.
Cost effective
Die sets are easily changed
Time saving
Bimaterial grips deliver better control and ergonomics
Handle force can be adjusted
- RS Stock No. 2687121
- Mfr. Part No. 2063575-1
Each
$1,556.26
- RS Stock No. 2687142
- Mfr. Part No. 2370817-1
Each
$915.06
- RS Stock No. 2687130
- Mfr. Part No. 2063627-1
Each
$908.80
- RS Stock No. 2687106
- Mfr. Part No. 2063528-1
Each
$1,269.82
Related links
- TE Connectivity SDE 22 AWG Crimp Tool for Crimp Connectors
- TE Connectivity SDE 17 AWG Crimp Tool for Crimp Connectors
- TE Connectivity SDE 18 AWG Crimp Tool for Crimp Connectors
- TE Connectivity SDE Crimp Tool for Crimp Connectors
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- IDC Tools












