TE Connectivity SDE Crimp Tool for Crimp Connector
- RS Stock No.:
- 268-7213
- Mfr. Part No.:
- 2389168-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$626.51
(exc. GST)
$689.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $626.51 |
*price indicative
- RS Stock No.:
- 268-7213
- Mfr. Part No.:
- 2389168-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| Handle Type | Straight | |
| For Use With | Crimp Connector | |
| Minimum Wire Size AWG | 15AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Series | SDE | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC Out of Scope, EU RoHS 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 Current ECHA Candidate List: JAN 2021 (211), 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
Handle Type Straight | ||
For Use With Crimp Connector | ||
Minimum Wire Size AWG 15AWG | ||
Maximum Wire Size AWG 14AWG | ||
Series SDE | ||
Adjustable Ratchet Yes | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC Out of Scope, EU RoHS 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 Current ECHA Candidate List: JAN 2021 (211), 2016 No Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- US
The TE Connectivity commercial hand tool assembly for the Deutsch Size 12 stamped and formed contacts is versatile and has robust design which creates the revolutionary SDE crimp commercial tool system. SDE crimp minimizes the need for multiple types of hand tools thanks to its Standard Die Envelope (SDE) die sets, which are easily interchangeable from manual to power assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. It is available as a fully assembled tool, or with the frame and die set, SDE crimp brings a new level of flexibility and performance to your crimping.
Cost effective
Die sets are easily changed
Time saving
Bimaterial grips deliver better control and ergonomics
Handle force can be adjusted
Related links
- TE Connectivity SDE Crimp Tool for Crimp Connector
- TE Connectivity SDE Crimp Tool for Crimp Connectors
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Clamps
- Hammers
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
