TE Connectivity 2280380 Crimp Tool Frame for TE SDE Die Assemblies

Subtotal (1 unit)*

$6,125.28

(exc. GST)

$6,737.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,125.28

*price indicative

RS Stock No.:
268-3661
Mfr. Part No.:
2280380-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Tool Frame

For Use With

TE SDE Die Assemblies

Series

2280380

Overall Length

253mm

Standards/Approvals

Directive 2006/66/ECN/A

RoHS Status: Exempt

COO (Country of Origin):
DE
The TE Connectivity micro SDE (Standard Die Envelope) lithium ion battery powered crimp tool kits consists of the Indexing Crimp Head Battery Powered Crimp Tool (with the Indexing Head Assembly installed), as well as two rechargeable battery cartridges to power the tool. The portable crimp tool has long-term consistency depending on elements to confirm that proper crimp force is applied to the terminal, resulting in the specified tensile strength, mechanical stability, and electrical conductivity.

Tool grade is premium crimp tooling

Die sets type is removable and interchangeable

Power technology battery type comes with 220V

Tooling type is base power unit (No crimp tooling)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy