TE Connectivity 2217484 Crimp Tool Frame Hydraulic Crimp Tool for Removal Tool

Subtotal (1 unit)*

$17,273.66

(exc. GST)

$19,001.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17,273.66

*price indicative

RS Stock No.:
268-3659
Mfr. Part No.:
2217484-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Hydraulic Crimp Tool

Product Type

Crimp Tool Frame

For Use With

Removal Tool

Height Safe

Yes

Series

2217484

Overall Length

288.8mm

Adjustable Ratchet

Yes

Standards/Approvals

EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32

RoHS Status: Exempt

COO (Country of Origin):
DE
The TE Connectivity heavy head hand tool (HHHT) lithium ion battery powered crimping tool kit that consist of a battery crimping tool (with an HHHT adapter installed), as well as two rechargeable battery cartridges used to power the tool has long-term consistency depending on elements to confirm that proper crimp force is applied to the terminal, resulting in the specified tensile strength, mechanical stability, and electrical conductivity.

Tool grade is premium crimp tooling

Die sets type is removable and interchangeable

Power technology battery type comes with 220V

Tooling type is base power unit (No crimp tooling)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy