Knipex Battery Powered Electromechanical Crimping Tool
- RS Stock No.:
- 267-6886
- Mfr. Part No.:
- 97 43 E AUS
- Brand:
- Knipex
Subtotal (1 unit)**
$5,093.24
(exc. GST)
$5,602.56
(inc. GST)
On back order for despatch 11/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $5,093.24 |
**price indicative
- RS Stock No.:
- 267-6886
- Mfr. Part No.:
- 97 43 E AUS
- Brand:
- Knipex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Knipex | |
Product Type | Electromechanical Crimping Tool | |
Operation | Battery Powered | |
Ratcheting | No | |
Height Safe | No | |
Select all | ||
---|---|---|
Brand Knipex | ||
Product Type Electromechanical Crimping Tool | ||
Operation Battery Powered | ||
Ratcheting No | ||
Height Safe No | ||
Related links
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge