Knipex Battery Powered Crimp Tool Frame
- RS Stock No.:
- 267-6887
- Mfr. Part No.:
- 97 43 E UK
- Brand:
- Knipex
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4,725.63
(exc. GST)
$5,198.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,725.63 |
- RS Stock No.:
- 267-6887
- Mfr. Part No.:
- 97 43 E UK
- Brand:
- Knipex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Knipex eCrimp Electromechanical Crimp System Pliers For exchangeable crimping dies.Strong electromechanical drive, no hydraulic components, no leakages.
Weight 1960 g
Contain SVHC
Contain SVHC
Specifications
Attribute | Value |
---|---|
Product Type | Crimp Tool Frame |
Operation | Battery Powered |
Ratcheting | No |
Related links
- Knipex Battery Powered Crimp Tool Frame
- Knipex 97 Hand Ratcheting Crimp Tool Frame
- Knipex Hand Ratcheting Crimp Tool Frame
- TE Connectivity 2280380 Battery Powered Crimp Tool
- Phoenix Contact CF CRIMPHANDY Battery Powered Crimp Tool for...
- Knipex Knipex, 97 43 E 01, 12V Rechargeable Battery, 1.5Ah
- Knipex Crimp Tool for Uninsulated Ring Terminals
- Knipex 97 Hand Ratcheting Crimp Tool for Insulated Terminals, 0,5...