Huber+Suhner 75_Z Crimp Tool Frame for Crimp Contacts

Subtotal (1 unit)*

$2,172.96

(exc. GST)

$2,390.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 09 November 2026
  • Plus 4 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,172.96

*price indicative

RS Stock No.:
261-0254
Distrelec Article No.:
303-16-633
Mfr. Part No.:
22543157
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Crimp Tool Frame

For Use With

Crimp Contacts

Series

75_Z

Standards/Approvals

No

COO (Country of Origin):
CH

Huber+Suhner Crimp Tool Frame, For Use With Crimp Contacts, Product Type Crimp Tool Frame - 22543157


This crimp tool frame is a specialised support component designed for use with crimp contacts in industrial settings. Manufactured by Huber+Suhner, it provides the structural Interface required to hold and operate crimp contacts within field and workshop crimping workflows. The item is supplied without additional approvals and is part of a recognised product family intended for precision contact termination tasks.

Features and Benefits:


• Compatible with crimp contacts for secure termination
• Robust construction suitable for industrial use
• Designed for integration within 75_Z tooling setups
• Serves as a direct replacement for worn frames
• Maintains alignment for repeatable crimps

Applications


• Suitable for terminating telecommunication connector contacts
• Ideal for use in electronics assembly lines
• Used with automated crimping stations in electrical workshops
• Can be used for maintenance of mechanical connector tooling

What identifier should I reference when ordering a replacement?


Use the manufacturer’s ordering identifier to ensure correct procurement and stock control.

Is this component intended for use with a particular tooling family?


Yes, it is designed to Interface with the manufacturer’s 75_Z tooling family to preserve compatibility across kits.

Are there approvals or certifications included with the item?


The component is supplied without listed standards or approvals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy