Bel-Stewart Crimp Tool Frame Crimping Tool Frame
- RS Stock No.:
- 290-4853
- Mfr. Part No.:
- 2980028-01
- Brand:
- Bel-Stewart
Subtotal (1 unit)*
$679.20
(exc. GST)
$747.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $679.20 |
*price indicative
- RS Stock No.:
- 290-4853
- Mfr. Part No.:
- 2980028-01
- Brand:
- Bel-Stewart
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bel-Stewart | |
| Product Type | Crimp Tool Frame | |
| Sub Type | Crimping Tool Frame | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bel-Stewart | ||
Product Type Crimp Tool Frame | ||
Sub Type Crimping Tool Frame | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Bel-Stewart Ferrule Hand Tool and Die Sets
A Semi-professional ratchet hand tool for crimping shield rings / ferrules of shielded Bel Stewart connectors. See part number 290-4780 typically. The ferrule die sets are easily changed to suit individual cable diameters. Die sets for 5.2 mm and 6.0 mm diameter cables are available separately.
Part number 290-4875 – 5.2 mm die set
Part number 342-4853 – 6.0 mm die set
Features and Benefits
Ratchet action
Easy interchangeable die sets
Comfortable ergonomic handles
Related links
- Bel-Stewart Crimp Tool Frame Crimping Tool Frame
- Glenair M22520/5-01 Crimp Tool Frame Crimping Tool Frame
- Daniels Manufacturing M22520/2-01 Crimp Tool Frame Crimping Tool Frame for Crimp Contact
- Daniels Manufacturing M22520/7-01 Crimp Tool Frame Crimping Tool Frame for Crimp Contact
- TE Connectivity CERTI-LOK Crimp Tool Frame Crimping Tool Frame
- RS PRO RS PRO Crimp Tool Frame Crimping Tool Frame for Crimping Tool Frame
- TE Connectivity Ergocrimp Crimp Tool Frame Crimping Tool Frame
- Telegartner Crimp Tool Frame Crimping Tool Frame
