Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 261-0007
- Mfr. Part No.:
- 640037200
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,514.13
(exc. GST)
$1,665.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,514.13 |
| 5 + | $1,413.20 |
*price indicative
- RS Stock No.:
- 261-0007
- Mfr. Part No.:
- 640037200
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Molex 207129 Series Crimping Tool, 22 to 14 AWG Wire size, Hand Operation Type - 640037200
This crimping tool is designed for manual operation, specifically crafted for use with Vibrakrimp terminals. With the capability to handle wire sizes ranging from 22 AWG to 14 AWG, this hand crimp tool is an essential addition for those in the automation and electrical industries. It integrates seamlessly with Molex connectors, providing reliable performance for a variety of applications.
Features & Benefits
• Utilises manual operation for precise crimping control
• Compatible with both 22 AWG and 14 AWG wire sizes
• Designed to securely crimp Vibrakrimp terminals
• Constructed to ensure consistent crimp quality
• Efficient tool for loose piece terminal applications
• Simplifies the assembly of connectors and terminals
Applications
• Used with Vibrakrimp quick disconnect female terminals
• Utilised in electrical wiring projects for reliable connections
• Ideal for maintenance and assembly tasks in electronics
• Suited for creating robust connections in automation systems
How does this tool ensure consistent crimp quality during use?
It features a well-engineered design that facilitates uniform pressure distribution across the terminal, ensuring each crimp is executed correctly, which enhances connection reliability.
What types of terminals are specifically compatible with this tool?
It is designed specifically for use with Vibrakrimp terminals, making it an ideal choice for various electrical applications involving loose piece terminals.
Can it be used for both commercial and DIY electrical projects?
Yes, it is suitable for both commercial applications and DIY enthusiasts looking for reliable crimping solutions for their wiring needs.
What makes this tool suitable for someone in the automation field?
Its precise crimping capabilities along with compatibility with industry-standard terminals make it essential for establishing durable connections in automated systems.
Is it designed for professional use, or can it also benefit hobbyists?
While crafted for professional-grade performance, hobbyists will also find it beneficial for achieving quality results in their electrical tasks.
