Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 260-9993
- Mfr. Part No.:
- 640012600
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,514.13
(exc. GST)
$1,665.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,514.13 |
| 5 + | $1,413.20 |
*price indicative
- RS Stock No.:
- 260-9993
- Mfr. Part No.:
- 640012600
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Molex 207129 Series Crimping Tool, 22 to 14 AWG Wire size, Hand Operation Type - 640012600
This crimping tool is designed for manual use, specifically crafted to work with Avikrimp connectors. With a wire size range from 22 to 14 AWG, it serves as a reliable hand crimping tool for a variety of applications in the automation and electrical sectors. The practicality and manual operation ensure precision and control during use.
Features & Benefits
• Designed for use with Avikrimp connectors for optimal compatibility
• Handles wire sizes from 22 to 14 AWG to cover diverse needs
• Manual operation allows for precise control during crimping
• Strong and durable construction supports long-term use
• Suitable for various applications within the electrical industry
• Compatible with Molex terminals for reliable performance
Applications
• Used with Avikrimp connectors for secure electrical connections
• Ideal for requiring hand crimping of wires
• Utilised in the assembly of electronic and electrical components
• Suitable for loose piece terminals in various machinery
• Effective for custom wiring solutions in automation
How does the crimping tool ensure accurate and consistent results?
The tool features a manual operation that allows for precise adjustments while crimping, maintaining control over pressure and placement for consistent performance across various wire sizes.
What types of terminals can be used with this crimping tool?
This tool is specifically designed to work with Molex terminals, ensuring compatibility and optimal performance when used with Molex products.
Can this crimping tool be used in professional settings?
The manual operation and robust design make it suitable for professional environments in the electrical and mechanical industries, providing reliable results for repetitive tasks.
What maintenance is required to keep the crimping tool in optimal condition?
Regular cleaning and inspection for wear and tear are recommended to maintain functionality. Ensure the tool is stored properly to protect it from damage when not in use.
