Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 260-9989
- Mfr. Part No.:
- 640010900
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,211.33
(exc. GST)
$1,332.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,211.33 |
| 5 + | $1,130.57 |
*price indicative
- RS Stock No.:
- 260-9989
- Mfr. Part No.:
- 640010900
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Molex 207129 Series Crimping Tool, 22 to 12 AWG Wire size, Hand Operation Type - 640010900
This crimping tool is designed for precision in wire connections, specifically tailored for use with insulated spade connectors. Operating within the range of 22 AWG to 12 AWG, this hand crimp tool facilitates efficient crimping for various electrical applications. As a manual tool, it ensures user control and accuracy, making it an essential item for professionals in the electrical and mechanical industries.
Features & Benefits
• Suitable for wire sizes from 22 AWG to 12 AWG
• Designed for use with insulated spade connectors
• Manual operation allows for enhanced control
• Specifically engineered for reliable crimping performance
• Part of the comprehensive application tooling family
• Easy to handle for repetitive crimping tasks
Applications
• Used for crimping insulated spade connectors in electrical systems
• Ideal for making secure wire connections in various automation
• Utilised in assembly for electrical components requiring hand-operated tools
• Suitable for working with loose piece terminals in professional setups
What sizes of wire can be effectively handled with this tool?
The tool efficiently crimp wires ranging from 22 AWG to 12 AWG, accommodating various electrical tasks.
How does the manual operation impact the usability of this tool?
Manual operation enhances control over the crimping process, allowing users to achieve precise and secure connections.
What types of connectors are recommended for use with this tool?
It is specifically designed for use with insulated spade connectors, ensuring optimal performance when crimping these types.
Is there support available for using this tool with different connector systems?
Users should refer to the recommended Molex standards; using it with non-Molex tooling may affect connector performance and compliance.
What should be considered when selecting a crimping tool for specific tasks?
It's essential to match the tool with the appropriate wire size and connector type to achieve reliable and safe electrical connections.
Related links
- Molex 207129, Hand Crimp Tool
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Insertion & Extraction Tools
