Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 260-9987
- Mfr. Part No.:
- 640010400
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$908.48
(exc. GST)
$999.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $908.48 | - |
| 5 + | $847.94 | 6% |
*price indicative
- RS Stock No.:
- 260-9987
- Mfr. Part No.:
- 640010400
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Molex Premium Grade hand crimp tool is used for insulkrimp quick disconnect terminals of 10 to 22 AWG size. It is a precision user-friendly terminal locator with wire stop holds terminals in the proper crimping position for each of the three nests.
Long handles for comfortable crimping with reduced crimping force
3-nested tool eliminates the need for additional tools
