Amphenol Communications Solutions Minitek Crimp Tool Crimp Tool for Minitek Board-In Connector Contacts

Get a bulk buy discount

Add 2 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$1,083.94

(exc. GST)

$1,192.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$1,083.94-
2 - 9$1,042.263%
10 +$938.0313%

*price indicative

RS Stock No.:
245-7753
Mfr. Part No.:
10161576-001
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

Minitek Board-In Connector Contacts

Handle Type

Soft Grip, Ergonomic

Series

Minitek

Overall Length

205mm

Adjustable Ratchet

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Amphenol ICC Minitek 2.00 mm hand tool is professionally designed for applications in the prototyping phase or small production quantities. The hand tool has a mechanism which opens automatically after making the last advance of the ratchet. There are 2 different tools depending on the wire gauge needed. These hand tools are dedicated for The Amphenol ICC Minitek 2.00 mm crimp-to-wire product.

Length approximately 205 mm

Width approximately 65 mm

Depth approximately 29 mm

Weight approximately 315 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy