ITT Cannon 121586 Crimp Tool Crimp Tool for Trident Connector Contacts
- RS Stock No.:
- 237-4068
- Mfr. Part No.:
- CHT-APK-25-STANDARD / 121586-5241
- Brand:
- ITT Cannon
Get a bulk buy discount
Add 5 more to save $640.05
View bulk pricing optionsSubtotal (1 unit)*
$1,600.07
(exc. GST)
$1,760.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,600.07 | - |
| 5 - 24 | $1,472.06 | $640.05 |
| 25 + | $1,324.86 | $6,880.25 |
*price indicative
- RS Stock No.:
- 237-4068
- Mfr. Part No.:
- CHT-APK-25-STANDARD / 121586-5241
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Trident Connector Contacts | |
| Handle Type | Insulated | |
| Series | 121586 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Trident Connector Contacts | ||
Handle Type Insulated | ||
Series 121586 | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ITT Cannon has hand tools for formed stamped contacts. The range of single action, factory calibrated tools are available to support the stamped contacts and 30 A power contacts.
Ratcheted hand tool
Power contact upto 12-14, 14-16, 18-20 AWG
Related links
- ITT Cannon 121586 Crimp Tool Crimp Tool for Trident Connector Contacts
- ITT Cannon APD Crimp Tool Crimp Tool for APK 25 Connector Contacts
- ITT Cannon APD Crimp Tool Crimp Tool for APD Connector Contacts
- ITT Cannon T2P Crimp Tool Crimp Tool for Trident Connector Contacts
- ITT Cannon 995 Crimp Tool Crimp Tool for Trident Connector Contacts
- ITT Cannon Crimp Extraction Tool Plug Contact
- ITT Cannon Crimp Extraction Tool Extraction Tool Contact, Contact size 18 to 16 AWG
- ITT Cannon, APD Crimp Tool Die
