ITT Cannon 995 Crimp Tool Crimp Tool for Trident Connector Contacts
- RS Stock No.:
- 237-4207
- Distrelec Article No.:
- 180-20-266
- Mfr. Part No.:
- M22520-1-01 / 995-0001-585
- Brand:
- ITT Cannon
Get a bulk buy discount
Add 5 more to save $408.65
View bulk pricing optionsSubtotal (1 unit)*
$2,724.79
(exc. GST)
$2,997.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $2,724.79 | - |
| 5 - 24 | $2,643.06 | $408.65 |
| 25 + | $2,378.78 | $8,650.25 |
*price indicative
- RS Stock No.:
- 237-4207
- Distrelec Article No.:
- 180-20-266
- Mfr. Part No.:
- M22520-1-01 / 995-0001-585
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Trident Connector Contacts | |
| Handle Type | Plain | |
| Series | 995 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Trident Connector Contacts | ||
Handle Type Plain | ||
Series 995 | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ITT Cannon has hand tool for machined contacts. This is a ratcheted, four indent crimp tool and suitable for crimp all sizes of machined contacts.
Fully adjustable
Locator ordered separately, RS part 237-4160
Related links
- Daniels Manufacturing M22520/1-01 Crimp Tool for Crimp Contact
- JAE M22520 Crimp Tool Crimp Tool for Crimp Contact
- ITT Cannon 121586 Crimp Tool Crimp Tool for Trident Connector Contacts
- ITT Cannon T2P Crimp Tool Crimp Tool for Trident Connector Contacts
- ITT Cannon, Trident Locator
- HARWIN Crimp Tool Frame Crimp Tool for Datamate Connector Contacts
- ITT Cannon Crimp Extraction Tool Extraction Tool Contact, Contact size 18 to 16 AWG
- ITT Cannon Crimp Extraction Tool Pin Contact Contact size 16/12 AWG
