Facom Crimp Tool Coax Connector Crimping Plier for BNC Connectors
- RS Stock No.:
- 236-0652
- Mfr. Part No.:
- 985758
- Brand:
- Facom
Subtotal (1 unit)*
$617.60
(exc. GST)
$679.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $617.60 |
*price indicative
- RS Stock No.:
- 236-0652
- Mfr. Part No.:
- 985758
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Coax Connector Crimping Plier | |
| Product Type | Crimp Tool | |
| For Use With | BNC Connectors | |
| Handle Type | Plain | |
| Overall Length | 195mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Coax Connector Crimping Plier | ||
Product Type Crimp Tool | ||
For Use With BNC Connectors | ||
Handle Type Plain | ||
Overall Length 195mm | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- SE
The Facom coax connector crimping pliers has safety rack guaranteeing complete crimping.
Weight 260 g
Related links
- COAX Connectors 96 Crimp Tool Crimp Tool for BNC Connectors
- Facom Crimp Tool Wire End Crimping Plier for Open Barrel Terminals
- Phoenix Contact Crimpfox CRIMPFOX-CX 7 TNC Connectors, HDTV
- Crimp Tools
- Knipex PreciForce 1.5 mm Crimp Tool Crimp Tool for TNC Connectors, BNC Connectors
- COAX Connectors 96 Crimp Tool Square Crimp for BNC Connectors
- RS PRO Crimp Tool Coax Ct100 for Coaxial Connector
- Cinch Standard Crimp Tool Crimp Tool for BNC Connectors, TNC Connectors
